| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-032 |
634-044-363-032
| Heilind Number: | EDA634-044-363-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and reliable electronic connections. Designed for efficiency, this receptacle features three rows with a total of 44 gold-plated positions, ensuring optimal conductivity. Its sturdy steel shell with nickel plating guarantees durability, while the convenient boardlocks for mounting and PC Tail termination method simplify installation. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suited for various industrial applications. The 4-40 threaded hole mating retention type offers added stability, making it a dependable choice for your electronic projects. Trust in this high-quality connector to deliver seamless performance in your designs.

