| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-035 |
634-044-363-035
| Heilind Number: | EDA634-044-363-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-035 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure board-to-cable connections. This receptacle features three rows of 44 gold-plated contacts, ensuring reliable signal transmission at a maximum amperage of 3 A. With a robust steel shell and nickel plating, it offers durability in demanding environments, while its PC Tail termination method simplifies installation. The M3 Threaded Hole mating retention type further enhances its stability, making it ideal for industrial applications. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this high-performance component and experience seamless data transfer.

