| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-040 |
634-044-363-040
| Heilind Number: | EDA634-044-363-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. With a 3 A amperage rating, this receptacle boasts reliable power transmission. Featuring three rows and 44 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and efficient installation, while gold contact plating guarantees optimal signal conductivity. Constructed with durable steel shell material and nickel plating, it is built to last in harsh environments. Its boardlocks mount type and mating retention type with 4-40 Threaded Fixed Standoff provide stability and ease of use. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component for seamless data transmission.

