| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-041 |
634-044-363-041
| Heilind Number: | EDA634-044-363-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-quality solution for your electronic devices. This receptacle, featuring three rows and a total of 44 positions, ensures secure and efficient connections. With a durable steel shell and gold contact plating, it guarantees reliable performance even in harsh environments. The boardlocks mount type and PC Tail termination method provide easy and durable installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.

