| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-042 |
634-044-363-042
| Heilind Number: | EDA634-044-363-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a robust steel shell and nickel plating, durability is guaranteed, while gold contact plating ensures reliable conductivity. This receptacle features three rows of 44 positions each, accommodating high-density connection needs. Its boardlocks mount securely for stability, and PC tail termination simplifies installation. Meeting stringent standards for amperage, it's suitable for power and signal transmission. The mating retention type, 4-40 Threaded Hole, offers added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile and essential component for any electronic setup. Upgrade your connectivity solutions with this premium D-Sub Connector.

