| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-043 |
634-044-363-043
| Heilind Number: | EDA634-044-363-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 44 gold-plated positions for seamless data transmission. With a durable steel shell and nickel plating, it ensures reliable operation in a wide temperature range from -55 to 85 °C. The boardlocks mount type and PC tail termination method offer secure and convenient installation. Mating retention is facilitated by a 4-40 threaded standoff, making it ideal for industrial applications. Upgrade your setup with this high-quality connector for efficient signal transfer.

