| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-045 |
634-044-363-045
| Heilind Number: | EDA634-044-363-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of 44 positions each, providing ample connectivity for your devices. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in even the harshest environments. The boardlock mount type and PC tail termination method offer easy and secure installation, while the M3 threaded hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial applications where robust connectivity is essential. Upgrade your systems today with this high-quality component.

