| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-050 |
634-044-363-050
| Heilind Number: | EDA634-044-363-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and secure data transmission. This high-performance receptacle features three rows of 44 gold-plated contacts, ensuring reliable signal transfer with a current rating of 3A. Its durable steel shell with nickel plating and 4-40 threaded hole mount type guarantees robustness in various environments. The PC tail termination method simplifies installation, while the 4-40 threaded fixed standoff mating retention type provides added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

