| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-051 |
634-044-363-051
| Heilind Number: | EDA634-044-363-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for high-performance systems. Designed for reliability, this receptacle features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure attachment. With a durable steel shell plated in nickel and gold-plated contacts, it offers both longevity and efficient signal transmission. Boasting 44 positions across three rows, it's perfect for complex setups. The .120" Through Hole mating retention type guarantees stability, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile solution for various applications. Elevate your connectivity with this essential component.

