| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-052 |
634-044-363-052
| Heilind Number: | EDA634-044-363-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. With a 3 A amperage rating and 44 positions, this receptacle ensures reliable power and data transmission. Its 4-40 Threaded Hole mount type and PC Tail termination method offer secure installation and easy connectivity. Featuring gold contact plating and nickel shell plating, it guarantees excellent conductivity and durability. Constructed with steel shell material, it can withstand harsh operating environments with an extended temperature range of -55 to 85 °C. Perfect for demanding industrial and commercial settings, this connector is a essential component for your connectivity needs.

