| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-053 |
634-044-363-053
| Heilind Number: | EDA634-044-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for precision and durability. This receptacle boasts a high amperage of 3A, making it ideal for power-intensive applications. With three rows of 44 positions, it offers ample room for multiple connections. The 4-40 threaded hole mount type ensures secure and stable installation, while the PC tail termination method simplifies the wiring process. Featuring gold contact plating and nickel shell plating, this connector guarantees reliable conductivity and corrosion resistance. Its steel shell construction can withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Whether you're working on industrial machinery or electronic devices, this connector is a must-have for seamless data transmission. Elevate your connectivity experience with this essential component.

