| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-510 |
634-044-363-510
| Heilind Number: | EDA634-044-363-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-510 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. This high-performance receptacle boasts a robust construction, featuring a steel shell plated with nickel for durability. With 44 positions and three rows, it offers ample connectivity options for your applications. The PC tail termination method ensures secure and efficient soldering, while gold contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is perfect for demanding environments. Its 4-40 threaded fixed standoff mating retention type further enhances stability, making it a must-have component for your setup. Upgrade your connectivity game with this premium D-Sub connector.

