| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-512 |
634-044-363-512
| Heilind Number: | EDA634-044-363-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. Featuring a receptacle gender and three rows of 44 positions each, this connector ensures efficient data transfer. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh environments. The gold-plated contacts offer superior conductivity, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's ideal for a wide range of industrial and commercial settings. Trust in this connector for secure and reliable connections every time.

