| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-515 |
634-044-363-515
| Heilind Number: | EDA634-044-363-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This receptacle features a durable steel shell with nickel plating for enhanced longevity, while gold-plated contacts ensure reliable signal transmission. With 44 positions spread across three rows, it offers ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure attachment to circuit boards. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for diverse industrial settings. Its M3 threaded hole mating retention type further enhances stability, making it a must-have component in your connectivity arsenal.

