| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-530 |
634-044-363-530
| Heilind Number: | EDA634-044-363-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features a durable steel shell with nickel plating, ensuring long-lasting durability in demanding environments. With three rows and 44 positions, it provides ample connectivity options for your projects. The PC tail termination method guarantees secure and reliable connections, while gold contact plating maintains excellent signal transmission. Whether you're working in industrial or commercial settings, this connector is ideal for boardlocks mounting and offers a mating retention type with 4-40 threaded fixed standoff. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile and essential component for your connectivity needs. Trust in the quality and precision of our D-Sub Connector to power your devices with confidence.

