| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-531 |
634-044-363-531
| Heilind Number: | EDA634-044-363-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender and three rows for efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability. The gold contact plating guarantees reliable conductivity, while the PC Tail termination method facilitates easy installation. Perfect for various applications, it offers 44 positions for versatile use. The .120" Through Hole mating retention type provides secure connections, even in high-vibration environments. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for both indoor and outdoor use. Upgrade your device’s connectivity with this high-quality D-Sub Connector.

