| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-533 |
634-044-363-533
| Heilind Number: | EDA634-044-363-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for secure and efficient board-to-board connections. With a 3A amperage rating, this receptacle features three rows of 44 gold-plated contacts, ensuring reliable signal transmission. The PC Tail termination method and boardlocks mount type offer easy and secure installation onto your PCB. Constructed with a steel shell plated with nickel, this connector is durable and resistant to harsh operating environments, with a wide temperature range of -55 to 85°C. Mating retention is facilitated by 4-40 threaded standoffs, providing added stability. Ideal for a variety of applications, this connector is a dependable choice for your connectivity needs.

