| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-535 |
634-044-363-535
| Heilind Number: | EDA634-044-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features three rows of 44 positions, ensuring ample connectivity options. With a sturdy steel shell and durable nickel plating, it guarantees long-lasting reliability in harsh environments. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation. Equipped with boardlocks for secure mounting and M3 threaded holes for mating retention, it provides a stable connection. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial use. Elevate your connectivity solutions with this sleek and efficient connector.

