| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-541 |
634-044-363-541
| Heilind Number: | EDA634-044-363-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Featuring a receptacle gender and three rows for secure connections, this connector is designed for efficiency. With a durable steel shell and gold-plated contacts, it ensures optimal performance even in demanding environments. The boardlocks mount type and PC tail termination method offer easy installation, while the 44 positions cater to multiple connections. Meeting industry standards, it guarantees high-quality signal transmission. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -55 to 85°C. Upgrade your connectivity with this essential component.

