| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-543 |
634-044-363-543
| Heilind Number: | EDA634-044-363-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This receptacle boasts a durable steel shell with nickel plating, ensuring reliability in diverse operating environments. With a high contact plating of gold, it guarantees optimal signal transmission. Featuring three rows and 44 positions, it offers ample connectivity options. The PC tail termination method and boardlock mount type provide secure and efficient installation. Mating retention is facilitated through a 4-40 threaded standoff, further enhancing stability. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Upgrade your systems with this essential component for seamless data transmission.

