| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-545 |
634-044-363-545
| Heilind Number: | EDA634-044-363-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for high performance in demanding environments, this receptacle features a sturdy steel shell with nickel plating for durability. With three rows and 44 positions, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the PC Tail termination method simplifies installation. Equipped with boardlocks for secure mounting, it's ideal for industrial applications. Its M3 Threaded Hole mating retention type provides additional stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your electronic projects.

