| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-550 |
634-044-363-550
| Heilind Number: | EDA634-044-363-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. With a high amperage rating of 3A, it ensures reliable performance in demanding applications. The receptacle design, featuring three rows and 44 positions, offers ample connectivity options. Its durable steel shell with nickel plating guarantees longevity, while gold-plated contacts ensure optimal signal transmission. Designed for versatility, it can be easily mounted with 4-40 threaded holes and terminated using PC tails. Meeting stringent operational standards, it functions flawlessly in temperatures ranging from -55 to 85°C. Upgrade your setup with this essential connector for seamless connectivity in any environment.

