| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-552 |
634-044-363-552
| Heilind Number: | EDA634-044-363-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transmission. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating, ensuring longevity and reliability in various environments. With a high amperage rating of 3A and gold contact plating, it guarantees seamless signal transfer. Featuring 44 positions across three rows, it accommodates multiple connections for enhanced functionality. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Mating retention via the threaded hole further reinforces its stability. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Trust in its quality to streamline your electronic systems effectively.

