| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-553 |
634-044-363-553
| Heilind Number: | EDA634-044-363-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. Featuring a 3 A amperage rating and a receptacle gender, it ensures reliable power transmission. With three rows and 44 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method provide secure attachment. Gold contact plating and nickel shell plating guarantee durable, high-quality connections. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85 °C. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.

