| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-555 |
634-044-363-555
| Heilind Number: | EDA634-044-363-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for durability and precision, this receptacle boasts a 3A amperage rating, ideal for robust applications. Its 44 gold-plated positions ensure reliable signal transmission, while the Nickel-plated steel shell offers secure grounding. With a 4-40 Threaded Hole mount type and PC Tail termination method, installation is efficient and straightforward. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Whether in industrial or commercial settings, trust in its performance for seamless data transfer.

