| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-012 |
634-044-663-012
| Heilind Number: | EDA634-044-663-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-012 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliability in any environment. With 44 positions and three rows, it offers ample connectivity options for your applications. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Suitable for through-hole mounting, it provides a stable and lasting connection. Its 4-40 Threaded Hole mating retention type further reinforces its durability. Operating within a wide temperature range of -55 to 85 °C, this connector is perfect for industrial and commercial use. Stay connected with confidence using this high-quality D-Sub Connector.

