| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-015 |
634-044-663-015
| Heilind Number: | EDA634-044-663-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for high performance, this receptacle features a durable steel shell plated with nickel for superior protection. With an amperage of 3A and 44 positions, it ensures reliable power and signal transmission in various applications. The through-hole mount type with PC tail termination method offers easy and secure installation. Gold contact plating guarantees excellent conductivity, while the M3 threaded hole mating retention type provides added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a reliable choice for demanding environments. Elevate your connectivity experience with this essential component.

