| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-030 |
634-044-663-030
| Heilind Number: | EDA634-044-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This receptacle features a sturdy steel shell with nickel plating, ensuring durability and reliable performance in industrial environments. With three rows of 44 gold-plated contacts, it offers high-speed data transmission capabilities, making it ideal for applications requiring precision and efficiency. The boardlock mount type and PC tail termination method provide secure and convenient installation, while the 4-40 threaded fixed standoff mating retention type ensures stability under vibration. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for various electronic systems. Upgrade your connectivity experience with this essential component.

