| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-032 |
634-044-663-032
| Heilind Number: | EDA634-044-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle boasts a sleek design with three rows and a total of 44 positions, perfect for high-density applications. With boardlock mount type and PC tail termination method, installation is a breeze. The contact plating of gold ensures reliable conductivity, while the nickel shell plating offers durability. Mating retention is secure with the 4-40 threaded hole feature. Crafted from steel, this connector is built to last even in harsh environments, with an operating temperature range of -55 to 85 °C. Upgrade your setup with this essential component for seamless and efficient connections.

