| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-033 |
634-044-663-033
| Heilind Number: | EDA634-044-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-033 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient board-to-board connections. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for enhanced durability and conductivity. With three rows and a total of 44 gold-plated positions, it ensures reliable signal transmission in even the most demanding environments. The PC tail termination method and 4-40 threaded standoff mating retention type guarantee easy and secure installation, while the -55 to 85°C operating temperature range makes it suitable for a wide range of industrial and commercial settings. Trust in the quality and precision of this connector for your connectivity needs.

