| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-040 |
634-044-663-040
| Heilind Number: | EDA634-044-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. Boasting a high amperage of 3A, this receptacle features three rows for efficient signal transmission. With boardlocks for secure mounting and PC tail termination, installation is a breeze. The gold-plated contacts ensure reliable conductivity, while the nickel-plated steel shell guarantees durability. Offering 44 positions and a mating retention type of 4-40 Threaded Fixed Standoff, this connector is ideal for a wide range of applications. Operable in extreme temperatures ranging from -55 to 85°C, it's built to withstand harsh environments. Upgrade your IO connectivity with this essential component.

