| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-041 |
634-044-663-041
| Heilind Number: | EDA634-044-663-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-041 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a receptacle gender and three rows for efficient organization of your connections. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in demanding environments. The boardlocks mount type and PC tail termination method ensure secure and stable installation. With 44 positions and a current rating of 3A, it's perfect for a wide range of applications. Trust in this connector for seamless and dependable connections in your projects.

