| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-042 |
634-044-663-042
| Heilind Number: | EDA634-044-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a robust design and high-quality construction, this receptacle ensures reliable performance in any environment. Featuring three rows for efficient cable management, it offers seamless integration onto your circuit board with secure boardlocks. The PC Tail termination method guarantees easy installation, while gold contact plating ensures optimal conductivity. With 44 positions and a 3A amperage rating, it's perfect for high-density connections. The nickel-plated steel shell provides durability, while the 4-40 threaded hole mating retention type further secures your connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is not only efficient but also environmentally friendly, being RoHS compliant. Elevate your connectivity solutions with this essential component.

