| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-043 |
634-044-663-043
| Heilind Number: | EDA634-044-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and efficient component for your electronic devices. Featuring a 3 A amperage and a receptacle gender, it ensures secure and seamless connections in any application. With three rows and a total of 44 positions, this connector offers ample versatility for your design needs. Its boardlocks mount type and PC Tail termination method guarantee easy and stable installation. The gold-plated contacts and nickel-plated shell provide optimal conductivity and durability, while the steel shell material ensures robust performance even in harsh environments. Meeting RoHS compliance standards, it is a sustainable choice for your projects. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various industrial and commercial applications. Upgrade your connectivity setup with this high-quality D-Sub Connector today.

