| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-050 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-050 |
634-044-663-050
| Heilind Number: | EDA634-044-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-050 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure and reliable connectivity. With a contact plating of gold and nickel shell plating, it offers excellent conductivity and durability. Its 44 positions and 3A amperage capacity make it suitable for various applications. The steel shell material and operating temperature range of -55 to 85°C guarantee long-lasting functionality even in harsh environments. Upgrade your setup with this high-quality connector for seamless data transmission.

