| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-051 |
634-044-663-051
| Heilind Number: | EDA634-044-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for precision and reliability. Featuring a receptacle gender and three rows for optimal signal transmission, this connector is perfect for professional applications. With a 4-40 threaded hole mount type and PC tail termination method, installation is secure and seamless. The gold contact plating ensures low contact resistance, while the nickel shell plating adds durability. With 44 positions and a mating retention type of .120" through hole, it offers versatility in connectivity. Crafted from steel, it guarantees robust performance even in harsh environments, with an operating temperature range of -55 to 85°C. Elevate your connectivity game with this essential component.

