| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-052 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-052 |
634-044-663-052
| Heilind Number: | EDA634-044-663-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-052 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance receptacle features three amperage capacity, ensuring efficient power transmission. With three rows and a total of 44 positions, it offers ample connectivity options. The 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and reliable connections. Gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, it is robust and dependable even in harsh environments. Operating within a wide temperature range of -55 to 85 °C, this connector is perfect for industrial and commercial use. Elevate your connectivity experience with this essential component.

