| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-053 |
634-044-663-053
| Heilind Number: | EDA634-044-663-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for efficient data transfer in electronic assemblies. Designed for optimal performance, this receptacle features a sturdy steel shell with nickel plating for durability and reliable signal transmission. With 44 gold-plated contacts, it ensures secure connections with low contact resistance. The 4-40 Threaded Hole mount type and PC Tail termination method offer easy and secure installation onto PCBs. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial applications. Trust in this high-quality connector for seamless integration in your projects.

