| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-055 |
634-044-663-055
| Heilind Number: | EDA634-044-663-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, this Right Angle D-Sub Connector is designed for optimal performance. With a 3A amperage rating, it ensures reliable power transmission. The receptacle gender and 44 positions make it suitable for multi-row applications. Featuring a 4-40 threaded hole mount type and PC tail termination method, it offers secure and convenient installation. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, it ensures robustness in various environments. With an operating temperature range of -55 to 85°C, it's suitable for use in a wide range of applications. Elevate your connectivity setup with this high-quality D-Sub Connector.

