| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-513 |
634-044-663-513
| Heilind Number: | EDA634-044-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a receptacle gender and three rows, this connector ensures seamless integration with your setup. With a durable steel shell and nickel plating, it guarantees long-lasting durability, while the gold contact plating ensures optimal signal transmission. Boasting 44 positions and a 4-40 threaded standoff mating retention type, it offers secure and stable connections. Suitable for through-hole mounting with a PC tail termination method, it facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Perfect for use in industrial, commercial, or DIY projects, it is a versatile component that you can trust. Elevate your connectivity solutions with this high-performance D-Sub Connector.

