| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-531 |
634-044-663-531
| Heilind Number: | EDA634-044-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design perfect for various applications. This receptacle connector boasts 44 positions across three rows, ensuring ample connectivity options. With a durable steel shell and reliable PC Tail termination method, it guarantees secure and stable connections. The gold contact plating and nickel shell plating not only provide excellent conductivity but also enhance corrosion resistance. Designed for efficiency, it offers mating retention through .120" Through Hole mounting, making it ideal for high-vibration environments. Operating smoothly in temperature extremes from -55 to 85 °C, it's a versatile solution for your connectivity needs. Upgrade your setup today with this indispensable connector.

