| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-532 |
634-044-663-532
| Heilind Number: | EDA634-044-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, crafted for efficiency and durability. This receptacle features three rows of 44 positions, ensuring seamless data transmission. With a 3A amperage rating, it guarantees reliable power delivery. The PC Tail termination method and gold contact plating offer optimal signal conductivity, while the nickel-plated steel shell provides robust protection. Designed for boardlocks mounting, it's secure and space-saving. Its operating temperature range of -55 to 85°C makes it suitable for various environments. Mating retention is effortless with the 4-40 threaded hole. Elevate your electronic projects with this high-performance connector.

