| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-533 |
634-044-663-533
| Heilind Number: | EDA634-044-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and durable component designed for optimal performance. With a 3A amperage rating, this receptacle features 44 gold-plated contacts for reliable signal transmission. Its rugged steel shell, plated with nickel, ensures long-lasting durability even in demanding environments. Equipped with boardlocks for secure mounting and PC tail termination for easy installation, this connector is ideal for a wide range of applications. Operating efficiently in temperatures ranging from -55 to 85°C, it guarantees reliable connectivity in any conditions. Upgrade your connectivity solutions with this high-quality connector, perfect for industrial, commercial, and aerospace systems.

