| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-535 |
634-044-663-535
| Heilind Number: | EDA634-044-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a robust design and PC Tail termination method, it ensures secure and efficient connections in demanding environments. Featuring 44 positions and three rows, it offers ample connectivity options. The gold-plated contacts guarantee optimal signal transmission, while the nickel-plated steel shell provides durability. Its M3 Threaded Hole mating retention type further enhances stability. Operating in a wide temperature range from -55 to 85°C, it is suitable for various applications. Trust in the quality and performance of this connector for seamless data transmission.

