| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-540 |
634-044-663-540
| Heilind Number: | EDA634-044-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. This receptacle, featuring three amperage capacity, boasts a robust design with three rows for efficient signal transmission. Its PC Tail termination method ensures secure attachment to your circuit board, while gold contact plating guarantees optimal conductivity. With a total of 44 positions, this connector offers ample space for complex wiring configurations. Its durable steel shell, plated with nickel, provides reliable protection in various operating environments, from -55 to 85°C. Complete with 4-40 Threaded Fixed Standoff mating retention type, this connector is essential for ensuring stable connections in industrial applications. Upgrade your connectivity with this high-performance component.

