| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-541 |
634-044-663-541
| Heilind Number: | EDA634-044-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Featuring a receptacle gender and three rows for efficient signal transmission, this connector ensures secure board attachment with convenient boardlocks. Its PC Tail termination method and gold contact plating guarantee optimal conductivity, while the durable steel shell and nickel plating offer long-lasting performance. With 44 positions and mating retention through .120" Through Hole, it's ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this high-quality component.

