| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-542 |
634-044-663-542
| Heilind Number: | EDA634-044-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle offers secure PC Tail termination and features a durable steel shell with nickel plating. With a high amperage rating of 3 A, it ensures reliable power transmission. Boasting 44 positions across three rows, it provides ample connectivity options for your applications. The gold contact plating guarantees efficient signal transfer, while the 4-40 Threaded Hole mating retention type ensures a stable connection. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for various environments. Upgrade your boardlocks with this essential component for seamless integration in your systems.

