| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-543 |
634-044-663-543
| Heilind Number: | EDA634-044-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for secure and durable board-to-board connections. With a 3 A amperage rating, this receptacle features three rows of 44 gold-plated contacts, ensuring reliable signal transmission. Its boardlocks mount type and PC tail termination method offer easy and secure installation, while the nickel-plated steel shell provides robust protection. Designed for industrial environments, it can operate in temperatures ranging from -55 to 85 °C. The mating retention type includes 4-40 threaded standoffs, further enhancing stability. Trust in this connector for efficient and dependable connectivity in your applications.

