| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-545 |
634-044-663-545
| Heilind Number: | EDA634-044-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for robust data transmission. Featuring a receptacle gender and three rows, it offers versatility in boardlocks mounting. With a termination method of PC Tail and gold contact plating, it ensures reliable signal integrity. The nickel-plated steel shell with 44 positions guarantees durability in demanding environments. Mating retention is facilitated by M3 Threaded Holes, while the wide operating temperature range of -55 to 85 °C ensures performance in varied conditions. Elevate your connectivity solutions with this high-quality connector.

