| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-663-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-663-550 |
634-044-663-550
| Heilind Number: | EDA634-044-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-663-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for your electronic setups. This durable receptacle, featuring a 3 A amperage rating, is designed for seamless integration in any project. With three rows and 44 positions, it offers ample connectivity options. The 4-40 Threaded Hole mount type and PC Tail termination method ensure secure and reliable installation. Gold-plated contacts and nickel-plated shell guarantee optimal conductivity and durability. Constructed from high-quality steel, this connector can withstand extreme operating temperatures from -55 to 85 °C. Whether you're a professional in need of a high-performance connector or a DIY enthusiast exploring new projects, our Right Angle D-Sub Connector is a must-have for all your connectivity needs.

